Image for 537221-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

537221-8

DigiKey Part Number
537221-8-ND
Manufacturer
Manufacturer Product Number
537221-8
Description
REPLACEMENT SAFETY RELAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Safety Relay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Safety Relay
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
RBK-ILS Processor
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥149,852.00000¥149,852
Manufacturers Standard Package
Unit Price without JCT:¥149,852.00000
Unit Price with JCT:¥164,837.20000