46468
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46468

DigiKey Part Number
A129575-ND
Manufacturer
Manufacturer Product Number
46468
Description
TOOL HAND CRIMPER 16-22AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
16-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,930,130.00000¥1,930,130
Manufacturers Standard Package
Unit Price without JCT:¥1,930,130.00000
Unit Price with JCT:¥2,123,143.00000