
2151985-1 | |
---|---|
DigiKey Part Number | 2151985-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151985-1 |
Description | OC-AT-S-FM-055F062O-001-0000 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | 0.20 ~ 0.50mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥593,171.00000 | ¥593,171 |
Unit Price without JCT: | ¥593,171.00000 |
---|---|
Unit Price with JCT: | ¥652,488.10000 |