
2151740-2 | |
---|---|
DigiKey Part Number | 2151740-2-ND |
Manufacturer | |
Manufacturer Product Number | 2151740-2 |
Description | OC-AT-S-FA-055F070O-001-0005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.30 ~ 0.50mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥679,946.00000 | ¥679,946 |
Unit Price without JCT: | ¥679,946.00000 |
---|---|
Unit Price with JCT: | ¥747,940.60000 |