
010314550000-M | |
|---|---|
DigiKey Part Number | 223-010314550000-M-ND |
Manufacturer | |
Manufacturer Product Number | 010314550000-M |
Description | HSTAR-750-2000 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position External Magnet, Not Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.80mm (0 ~ 2.00") | |
Output | - | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 575 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -55°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥347,461.33333 | ¥1,042,384 |
| Unit Price without JCT: | ¥347,461.33333 |
|---|---|
| Unit Price with JCT: | ¥382,207.46666 |

