
YFF18SC1H223MT0H0N | |
|---|---|
DigiKey Part Number | 445-16140-2-ND - Tape & Reel (TR) 445-16140-1-ND - Cut Tape (CT) 445-16140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18SC1H223MT0H0N |
Description | CAP FEEDTHRU 0.022UF 50V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 1 A 50mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18SC1H223MT0H0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 10MHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥39.90000 | ¥399 |
| 50 | ¥29.48000 | ¥1,474 |
| 100 | ¥26.27000 | ¥2,627 |
| 500 | ¥20.87000 | ¥10,435 |
| 1,000 | ¥19.19800 | ¥19,198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.21650 | ¥64,866 |
| 8,000 | ¥15.31300 | ¥122,504 |
| 12,000 | ¥14.86033 | ¥178,324 |
| 20,000 | ¥14.35895 | ¥287,179 |
| 28,000 | ¥14.06571 | ¥393,840 |
| 40,000 | ¥13.78373 | ¥551,349 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |











