
VLS6045EX-221M-H | |
|---|---|
DigiKey Part Number | 445-181445-2-ND - Tape & Reel (TR) 445-181445-1-ND - Cut Tape (CT) 445-181445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-221M-H |
Description | FIXED IND 220UH 500MA 1.495 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.495Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-221M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.495Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥55.70000 | ¥557 |
| 100 | ¥45.78000 | ¥4,578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥37.10067 | ¥55,651 |
| 3,000 | ¥34.98400 | ¥104,952 |
| 4,500 | ¥33.80333 | ¥152,115 |
| 7,500 | ¥32.37333 | ¥242,800 |
| 10,500 | ¥31.46571 | ¥330,390 |
| 15,000 | ¥30.53220 | ¥457,983 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |


