220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.495Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-221M-H

DigiKey Part Number
445-181445-2-ND - Tape & Reel (TR)
445-181445-1-ND - Cut Tape (CT)
445-181445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-221M-H
Description
FIXED IND 220UH 500MA 1.495 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.495Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-221M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
1.495Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,684
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥70.00000¥70
10¥57.90000¥579
100¥47.60000¥4,760
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥37.10067¥55,651
3,000¥34.98400¥104,952
4,500¥33.80333¥152,115
7,500¥32.37333¥242,800
10,500¥31.46571¥330,390
15,000¥30.53220¥457,983
Manufacturers Standard Package
Unit Price without JCT:¥70.00000
Unit Price with JCT:¥77.00000