Similar

VLS5045EX-8R2M | |
|---|---|
DigiKey Part Number | 445-174856-2-ND - Tape & Reel (TR) 445-174856-1-ND - Cut Tape (CT) 445-174856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-8R2M |
Description | FIXED IND 8.2UH 2.8A 55 MOHM SMD |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 55mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥43.30000 | ¥433 |
| 100 | ¥35.66000 | ¥3,566 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥28.89667 | ¥43,345 |
| 3,000 | ¥27.24733 | ¥81,742 |
| 4,500 | ¥26.32711 | ¥118,472 |
| 7,500 | ¥25.21307 | ¥189,098 |
| 10,500 | ¥24.50571 | ¥257,310 |
| 15,000 | ¥23.77813 | ¥356,672 |
| 37,500 | ¥22.00901 | ¥825,338 |
| 75,000 | ¥21.77024 | ¥1,632,768 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |



