
VLS5045EX-4R7M-H | |
|---|---|
DigiKey Part Number | 445-181621-2-ND - Tape & Reel (TR) 445-181621-1-ND - Cut Tape (CT) 445-181621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-4R7M-H |
Description | FIXED IND 4.7UH 3.2A 46.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.2 A 46.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-4R7M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥52.60000 | ¥526 |
| 100 | ¥43.29000 | ¥4,329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥33.73467 | ¥50,602 |
| 3,000 | ¥31.80867 | ¥95,426 |
| 4,500 | ¥30.73511 | ¥138,308 |
| 7,500 | ¥29.43480 | ¥220,761 |
| 10,500 | ¥28.60943 | ¥300,399 |
| 15,000 | ¥27.76033 | ¥416,405 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |


