47 µH Shielded Drum Core, Wirewound Inductor 1 A 390mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-470M-H

DigiKey Part Number
445-181624-2-ND - Tape & Reel (TR)
445-181624-1-ND - Cut Tape (CT)
445-181624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-470M-H
Description
FIXED IND 47UH 1A 390 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1 A 390mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-470M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
390mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,123
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥52.60000¥526
100¥43.29000¥4,329
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥33.73467¥50,602
3,000¥31.80867¥95,426
4,500¥30.73511¥138,308
7,500¥29.43480¥220,761
10,500¥28.60943¥300,399
15,000¥27.76033¥416,405
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000