
VLS5045EX-2R2N-CA | |
|---|---|
DigiKey Part Number | 445-175136-2-ND - Tape & Reel (TR) 445-175136-1-ND - Cut Tape (CT) 445-175136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-2R2N-CA |
Description | FIXED IND 2.2UH 4.7A 28.6 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.7 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-2R2N-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥53.20000 | ¥532 |
| 100 | ¥43.77000 | ¥4,377 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥34.11600 | ¥51,174 |
| 3,000 | ¥32.16867 | ¥96,506 |
| 4,500 | ¥31.08289 | ¥139,873 |
| 7,500 | ¥29.76787 | ¥223,259 |
| 10,500 | ¥28.93324 | ¥303,799 |
| 15,000 | ¥28.07453 | ¥421,118 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

