
VLS4015CX-151M-H | |
|---|---|
DigiKey Part Number | 445-VLS4015CX-151M-HTR-ND - Tape & Reel (TR) 445-VLS4015CX-151M-HCT-ND - Cut Tape (CT) 445-VLS4015CX-151M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4015CX-151M-H |
Description | FIXED IND 150UH 330MA 4.21 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 330 mA 4.21Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4015CX-151M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 390mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.21Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥40.80000 | ¥408 |
| 25 | ¥37.80000 | ¥945 |
| 50 | ¥35.62000 | ¥1,781 |
| 100 | ¥33.60000 | ¥3,360 |
| 250 | ¥31.08400 | ¥7,771 |
| 500 | ¥29.30600 | ¥14,653 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥26.83900 | ¥26,839 |
| 2,000 | ¥25.30650 | ¥50,613 |
| 3,000 | ¥24.45133 | ¥73,354 |
| 5,000 | ¥23.41540 | ¥117,077 |
| 7,000 | ¥22.75757 | ¥159,303 |
| 10,000 | ¥22.08120 | ¥220,812 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |


