
VLS4015CX-100M-H | |
|---|---|
DigiKey Part Number | 445-VLS4015CX-100M-HTR-ND - Tape & Reel (TR) 445-VLS4015CX-100M-HCT-ND - Cut Tape (CT) 445-VLS4015CX-100M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4015CX-100M-H |
Description | FIXED IND 10UH 1.16A 252 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.16 A 252mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4015CX-100M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 252mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥40.90000 | ¥409 |
| 25 | ¥37.88000 | ¥947 |
| 50 | ¥35.70000 | ¥1,785 |
| 100 | ¥33.67000 | ¥3,367 |
| 250 | ¥31.14400 | ¥7,786 |
| 500 | ¥29.36200 | ¥14,681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥26.89000 | ¥26,890 |
| 2,000 | ¥25.35500 | ¥50,710 |
| 3,000 | ¥24.49800 | ¥73,494 |
| 5,000 | ¥23.46000 | ¥117,300 |
| 7,000 | ¥22.80114 | ¥159,608 |
| 10,000 | ¥22.12350 | ¥221,235 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |


