
VLS3015CX-100M-H | |
|---|---|
DigiKey Part Number | 445-VLS3015CX-100M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-100M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-100M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-100M-H |
Description | FIXED IND 10UH 900MA 286 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 900 mA 286mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-100M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 670mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 286mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥37.50000 | ¥375 |
| 25 | ¥34.68000 | ¥867 |
| 50 | ¥32.70000 | ¥1,635 |
| 100 | ¥30.82000 | ¥3,082 |
| 250 | ¥28.51600 | ¥7,129 |
| 500 | ¥26.88400 | ¥13,442 |
| 1,000 | ¥25.34800 | ¥25,348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥23.21650 | ¥46,433 |
| 4,000 | ¥21.89175 | ¥87,567 |
| 6,000 | ¥21.15267 | ¥126,916 |
| 10,000 | ¥20.25740 | ¥202,574 |
| 14,000 | ¥19.68929 | ¥275,650 |
| 20,000 | ¥19.10465 | ¥382,093 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |


