Direct
Similar
Similar

VLS252010HBX-6R8M-1 | |
|---|---|
DigiKey Part Number | 445-173023-2-ND - Tape & Reel (TR) 445-173023-1-ND - Cut Tape (CT) 445-173023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010HBX-6R8M-1 |
Description | FIXED IND 6.8UH 1.1A 406 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.1 A 406mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010HBX-6R8M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 406mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥41.00000 | ¥41 |
| 10 | ¥34.20000 | ¥342 |
| 100 | ¥28.05000 | ¥2,805 |
| 1,000 | ¥23.06700 | ¥23,067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥21.33050 | ¥42,661 |
| 4,000 | ¥20.11325 | ¥80,453 |
| 6,000 | ¥19.43400 | ¥116,604 |
| 10,000 | ¥18.61140 | ¥186,114 |
| 14,000 | ¥18.08914 | ¥253,248 |
| 20,000 | ¥17.55205 | ¥351,041 |
| Unit Price without JCT: | ¥41.00000 |
|---|---|
| Unit Price with JCT: | ¥45.10000 |




