
VLCF4028T-2R2N1R9-2 | |
|---|---|
DigiKey Part Number | 445-6547-2-ND - Tape & Reel (TR) 445-6547-1-ND - Cut Tape (CT) 445-6547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4028T-2R2N1R9-2 |
Description | FIXED IND 2.2UH 1.94A 43 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.94 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4028T-2R2N1R9-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.94A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥84.30000 | ¥843 |
| 100 | ¥69.33000 | ¥6,933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥59.30800 | ¥29,654 |
| 1,000 | ¥55.92100 | ¥55,921 |
| 1,500 | ¥54.03133 | ¥81,047 |
| 2,500 | ¥51.74440 | ¥129,361 |
| 3,500 | ¥50.29114 | ¥176,019 |
| 5,000 | ¥48.79700 | ¥243,985 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

