120 nH Unshielded Wirewound Inductor 70 A 0.187mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU6565100T-R12LT

DigiKey Part Number
445-VLBU6565100T-R12LTTR-ND - Tape & Reel (TR)
445-VLBU6565100T-R12LTCT-ND - Cut Tape (CT)
445-VLBU6565100T-R12LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU6565100T-R12LT
Description
FIXED IND 120NH 70A 0.187 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 70 A 0.187mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU6565100T-R12LT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
69A
Shielding
Unshielded
DC Resistance (DCR)
0.187mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥285.00000¥285
10¥235.00000¥2,350
100¥193.32000¥19,332
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400¥175.32000¥70,128
800¥165.32500¥132,260
1,200¥159.75250¥191,703
2,000¥153.00350¥306,007
2,800¥148.72071¥416,418
4,000¥144.31400¥577,256
10,000¥142.43960¥1,424,396
Manufacturers Standard Package
Unit Price without JCT:¥285.00000
Unit Price with JCT:¥313.50000