1.5 µH Shielded Thin Film Inductor 3.2 A 57mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Thin Film Inductor 3.2 A 57mOhm Max 1210 (3225 Metric)
High-reliability Inductors for Automotive Use

TFM322512ALVA1R5MTAA

DigiKey Part Number
445-TFM322512ALVA1R5MTAATR-ND - Tape & Reel (TR)
445-TFM322512ALVA1R5MTAACT-ND - Cut Tape (CT)
445-TFM322512ALVA1R5MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM322512ALVA1R5MTAA
Description
FIXED IND 1.5UH 3.2A 57 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Thin Film Inductor 3.2 A 57mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM322512ALVA1R5MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
57mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,645
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥145.00000¥145
10¥118.20000¥1,182
25¥109.36000¥2,734
50¥103.10000¥5,155
100¥97.20000¥9,720
250¥89.93200¥22,483
500¥84.79400¥42,397
1,000¥79.95500¥79,955
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥73.24300¥146,486
4,000¥69.07350¥276,294
6,000¥66.74850¥400,491
10,000¥63.93380¥639,338
14,000¥62.83893¥879,745
Manufacturers Standard Package
Unit Price without JCT:¥145.00000
Unit Price with JCT:¥159.50000