


TFM322512ALVA1R0MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALVA1R0MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALVA1R0MTAACT-ND - Cut Tape (CT) 445-TFM322512ALVA1R0MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALVA1R0MTAA |
Description | FIXED IND 1UH 4A 37 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 4 A 37mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALVA1R0MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥118.20000 | ¥1,182 |
| 25 | ¥109.36000 | ¥2,734 |
| 50 | ¥103.10000 | ¥5,155 |
| 100 | ¥97.20000 | ¥9,720 |
| 250 | ¥89.93200 | ¥22,483 |
| 500 | ¥84.79400 | ¥42,397 |
| 1,000 | ¥79.95500 | ¥79,955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥73.24300 | ¥146,486 |
| 4,000 | ¥69.07350 | ¥276,294 |
| 6,000 | ¥66.74850 | ¥400,491 |
| 10,000 | ¥63.93380 | ¥639,338 |
| 14,000 | ¥62.83893 | ¥879,745 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |


