
SPM10054T-R68M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10054T-R68M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-R68M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-R68M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-R68M-HZR |
Description | FIXED IND 680NH 24A 2.09 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 24 A 2.09mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-R68M-HZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.09mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥328.00000 | ¥328 |
| 10 | ¥269.70000 | ¥2,697 |
| 25 | ¥249.40000 | ¥6,235 |
| 50 | ¥235.16000 | ¥11,758 |
| 100 | ¥221.72000 | ¥22,172 |
| 250 | ¥205.14800 | ¥51,287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥197.31400 | ¥98,657 |
| 1,000 | ¥186.07500 | ¥186,075 |
| 1,500 | ¥179.80800 | ¥269,712 |
| 2,500 | ¥172.22080 | ¥430,552 |
| 3,500 | ¥167.40400 | ¥585,914 |
| 5,000 | ¥165.86860 | ¥829,343 |
| Unit Price without JCT: | ¥328.00000 |
|---|---|
| Unit Price with JCT: | ¥360.80000 |

