
SPM10054T-4R7M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10054T-4R7M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-4R7M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-4R7M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-4R7M-HZR |
Description | FIXED IND 4.7UH 9.5A 14 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 9.5 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-4R7M-HZR Models |
Category | Current - Saturation (Isat) 12.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥346.00000 | ¥346 |
| 10 | ¥283.70000 | ¥2,837 |
| 25 | ¥262.36000 | ¥6,559 |
| 50 | ¥247.38000 | ¥12,369 |
| 100 | ¥233.26000 | ¥23,326 |
| 250 | ¥215.81600 | ¥53,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥197.69200 | ¥98,846 |
| 1,000 | ¥186.43000 | ¥186,430 |
| 1,500 | ¥180.15200 | ¥270,228 |
| 2,500 | ¥172.55000 | ¥431,375 |
| 3,500 | ¥167.72400 | ¥587,034 |
| 5,000 | ¥166.18560 | ¥830,928 |
| Unit Price without JCT: | ¥346.00000 |
|---|---|
| Unit Price with JCT: | ¥380.60000 |

