SLF12565T-221M1R0-PF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1,528
Unit Price: ¥284.00000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: ¥127.53000
Datasheet

Similar


Würth Elektronik
In Stock: 296
Unit Price: ¥206.00000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: ¥91.27400
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: ¥91.44800
Datasheet

Similar


Bourns Inc.
In Stock: 1,398
Unit Price: ¥156.00000
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 328mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12565T-221M1R0-PF

DigiKey Part Number
445-174405-2-ND - Tape & Reel (TR)
445-174405-1-ND - Cut Tape (CT)
445-174405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12565T-221M1R0-PF
Description
FIXED IND 220UH 1.2A 328 MOHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 328mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12565T-221M1R0-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
328mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.270" (6.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes