Solid State Drive (SSD) FLASH - NAND (pSLC) 512GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A512GKMDWA00ESA0

DigiKey Part Number
445-SHT2A512GKMDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A512GKMDWA00ESA0
Description
SSD 512GB SLIM-SATA PSLC SATAIII
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 512GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
Slim-SATA
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
60mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥298,664.00000¥298,664
Unit Price without JCT:¥298,664.00000
Unit Price with JCT:¥328,530.40000