SHT2A032GKKBCA00ESA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 40
Unit Price: ¥8,361.00000
Datasheet
Solid State Drive (SSD) FLASH - NAND (pSLC) 32GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A032GKKBCA00ESA0

DigiKey Part Number
445-SHT2A032GKKBCA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A032GKKBCA00ESA0
Description
SSD 32GB ATA PSLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 32GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
Slim-SATA
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
60mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
54.00mm x 39.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes