
RLF10160T-100M2R8-D | |
|---|---|
DigiKey Part Number | 445-16638-2-ND - Tape & Reel (TR) 445-16638-1-ND - Cut Tape (CT) 445-16638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLF10160T-100M2R8-D |
Description | FIXED IND 10UH 2.8A 37.2 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.8 A 37.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF10160T-100M2R8-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥353.00000 | ¥353 |
| 10 | ¥291.10000 | ¥2,911 |
| 25 | ¥269.36000 | ¥6,734 |
| 50 | ¥253.94000 | ¥12,697 |
| Unit Price without JCT: | ¥353.00000 |
|---|---|
| Unit Price with JCT: | ¥388.30000 |

