Similar

PCA14.5/6ER-U09S002 | |
|---|---|
DigiKey Part Number | 445-1674-ND |
Manufacturer | |
Manufacturer Product Number | PCA14.5/6ER-U09S002 |
Description | XFMR CAP CHAR CON DC/DC 6.6UH SM |
Customer Reference | |
Detailed Description | Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 500Vrms |
Manufacturer TDK | Inductance @ Frequency Parallel 6.6µH @ 10kHz, Series 238µH @ 10kHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.642" L x 0.472" W (16.30mm x 12.00mm) |
Type Configurable (For DC/DC) | Height - Seated (Max) 0.307" (7.80mm) |
Applications Capacitor Charger | Footprint 0.642" L x 0.661" W (16.30mm x 16.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPH2-0066-R | Eaton - Electronics Division | 0 | 283-3670-1-ND | ¥1,389.00000 | Similar |


