
NLV32T-390J-EFD | |
|---|---|
DigiKey Part Number | 445-NLV32T-390J-EFDTR-ND - Tape & Reel (TR) 445-NLV32T-390J-EFDCT-ND - Cut Tape (CT) 445-NLV32T-390J-EFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-390J-EFD |
Description | FIXED IND 39UH 65MA 6.4 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 65 mA 6.4Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-390J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥29.60000 | ¥296 |
| 25 | ¥27.32000 | ¥683 |
| 50 | ¥25.72000 | ¥1,286 |
| 100 | ¥24.26000 | ¥2,426 |
| 250 | ¥22.44000 | ¥5,610 |
| 500 | ¥21.16200 | ¥10,581 |
| 1,000 | ¥19.95100 | ¥19,951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥18.27300 | ¥36,546 |
| 4,000 | ¥17.22925 | ¥68,917 |
| 6,000 | ¥16.64733 | ¥99,884 |
| 10,000 | ¥15.94250 | ¥159,425 |
| 14,000 | ¥15.49500 | ¥216,930 |
| 20,000 | ¥15.03455 | ¥300,691 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

