68 µH Unshielded Drum Core, Wirewound Inductor 70 mA 16.6Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-680J-EFD

DigiKey Part Number
445-NLV25T-680J-EFDTR-ND - Tape & Reel (TR)
445-NLV25T-680J-EFDCT-ND - Cut Tape (CT)
445-NLV25T-680J-EFDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-680J-EFD
Description
FIXED IND 68UH 70MA 16.6 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 70 mA 16.6Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-680J-EFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
16.6Ohm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,606
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥29.60000¥296
25¥27.32000¥683
50¥25.72000¥1,286
100¥24.26000¥2,426
250¥22.44000¥5,610
500¥21.16200¥10,581
1,000¥19.95100¥19,951
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥18.27300¥36,546
4,000¥17.22925¥68,917
6,000¥16.64733¥99,884
10,000¥15.94250¥159,425
14,000¥15.49500¥216,930
20,000¥15.03455¥300,691
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000