Memory Card microSD™ 512MB Class 6 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURD4512MVNACA00ABA0

DigiKey Part Number
445-MURD4512MVNACA00ABA0-ND
Manufacturer
Manufacturer Product Number
MURD4512MVNACA00ABA0
Description
MEM CARD MICROSD 512MB CLS 6 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 512MB Class 6 SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
TDK
Memory Size
512MB
Series
Speed
Class 6
Packaging
Box
Technology
SLC
Part Status
Last Time Buy
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026/06/25
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥8,617.00000¥8,617
Manufacturers Standard Package
Unit Price without JCT:¥8,617.00000
Unit Price with JCT:¥9,478.70000