Memory Card microSD™ 512MB Class 10, UHS Class 1 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURD4512MVNACA00AAA0

DigiKey Part Number
445-MURD4512MVNACA00AAA0-ND
Manufacturer
Manufacturer Product Number
MURD4512MVNACA00AAA0
Description
MEM CRD MICRSD 512MB 10UHS 1 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 512MB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
TDK
Memory Size
512MB
Series
Speed
Class 10, UHS Class 1
Packaging
Box
Technology
SLC
Part Status
Last Time Buy
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026/06/25
All prices are in JPY
Box
QuantityUnit PriceExt Price
600¥5,965.34833¥3,579,209
Unit Price without JCT:¥5,965.34833
Unit Price with JCT:¥6,561.88316