
Category | Memory Type microSD™ |
Manufacturer TDK | Memory Size 32GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Box | Technology pSLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥43,507.39000 | ¥26,104,434 |
| Unit Price without JCT: | ¥43,507.39000 |
|---|---|
| Unit Price with JCT: | ¥47,858.12900 |

