
Category | Memory Type microSD™ |
Manufacturer TDK | Memory Size 16GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Box | Technology pSLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMRD4016GVJBWA00ABA0 | TDK | 20 | 445-MMRD4016GVJBWA00ABA0-ND | ¥23,803.00000 | Similar |
| MURD4016GVHBWA00ABA0 | TDK | 17 | 445-MURD4016GVHBWA00ABA0-ND | ¥31,537.00000 | Similar |
| SFSD016GN1PT1TB-I-5E-07P-SW6 | Swissbit | 9 | 1052-SFSD016GN1PT1TB-I-5E-07P-SW6-ND | ¥40,112.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥26,723.00000 | ¥26,723 |
| Unit Price without JCT: | ¥26,723.00000 |
|---|---|
| Unit Price with JCT: | ¥29,395.30000 |

