Parametric Equivalent

MURD4002GVNBWA00ABA0 | |
|---|---|
DigiKey Part Number | 445-MURD4002GVNBWA00ABA0-ND |
Manufacturer | |
Manufacturer Product Number | MURD4002GVNBWA00ABA0 |
Description | INDUSTRIAL MICROSD MEMORY CARD, |
Customer Reference | |
Detailed Description | Memory Card microSD™ 2GB Class 10, UHS Class 1 SLC |
Category | Memory Type microSD™ |
Manufacturer TDK | Memory Size 2GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Box | Technology SLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURD4002GVNBWA00AAA0 | TDK | 3 | 445-MURD4002GVNBWA00AAA0-ND | ¥18,103.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥21,366.00000 | ¥21,366 |
| Unit Price without JCT: | ¥21,366.00000 |
|---|---|
| Unit Price with JCT: | ¥23,502.60000 |


