
Category | Memory Type microSD™ |
Manufacturer TDK | Memory Size 2GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Box | Technology SLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥15,030.52333 | ¥9,018,314 |
| Unit Price without JCT: | ¥15,030.52333 |
|---|---|
| Unit Price with JCT: | ¥16,533.57566 |

