
MPZ0603S220CT000 | |
|---|---|
DigiKey Part Number | 445-7793-2-ND - Tape & Reel (TR) 445-7793-1-ND - Cut Tape (CT) 445-7793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ0603S220CT000 |
Description | FERRITE BEAD 22 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1A 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ0603S220CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 65mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥19.10000 | ¥191 |
| 25 | ¥16.60000 | ¥415 |
| 50 | ¥14.90000 | ¥745 |
| 100 | ¥13.31000 | ¥1,331 |
| 250 | ¥11.42800 | ¥2,857 |
| 500 | ¥10.12400 | ¥5,062 |
| 1,000 | ¥8.91800 | ¥8,918 |
| 5,000 | ¥7.27200 | ¥36,360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.94113 | ¥89,117 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

