22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1A 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ0603S220CT000

DigiKey Part Number
445-7793-2-ND - Tape & Reel (TR)
445-7793-1-ND - Cut Tape (CT)
445-7793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ0603S220CT000
Description
FERRITE BEAD 22 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1A 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ0603S220CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
65mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,794
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥19.10000¥191
25¥16.60000¥415
50¥14.90000¥745
100¥13.31000¥1,331
250¥11.42800¥2,857
500¥10.12400¥5,062
1,000¥8.91800¥8,918
5,000¥7.27200¥36,360
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥5.94113¥89,117
Manufacturers Standard Package
Unit Price without JCT:¥27.00000
Unit Price with JCT:¥29.70000