
MMZ0603A241ET000 | |
|---|---|
DigiKey Part Number | 445-172346-2-ND - Tape & Reel (TR) 445-172346-1-ND - Cut Tape (CT) 445-172346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603A241ET000 |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 860mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603A241ET000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 860mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥38.20000 | ¥382 |
| 25 | ¥33.12000 | ¥828 |
| 50 | ¥29.62000 | ¥1,481 |
| 100 | ¥26.39000 | ¥2,639 |
| 250 | ¥22.50000 | ¥5,625 |
| 500 | ¥19.80600 | ¥9,903 |
| 1,000 | ¥17.30300 | ¥17,303 |
| 5,000 | ¥16.32380 | ¥81,619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥13.33640 | ¥200,046 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

