2.2 µH Shielded Multilayer Inductor 160 mA 260mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 160 mA 260mOhm Max 0805 (2012 Metric)
0805-MLZ

MLZ2012A2R2MT000

DigiKey Part Number
445-3168-2-ND - Tape & Reel (TR)
445-3168-1-ND - Cut Tape (CT)
445-3168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ2012A2R2MT000
Description
FIXED IND 2.2UH 160MA 260 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 160 mA 260mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ2012A2R2MT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
160mA
Shielding
Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥18.20000¥182
100¥14.96000¥1,496
1,000¥12.30200¥12,302
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.15475¥44,619
8,000¥10.51788¥84,143
12,000¥10.16275¥121,953
20,000¥9.73250¥194,650
28,000¥9.45936¥264,862
40,000¥9.17838¥367,135
100,000¥8.49525¥849,525
200,000¥8.29343¥1,658,686
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000