10 µH Shielded Multilayer Inductor 250 mA 1.05Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLZ1608M100WTD25

DigiKey Part Number
445-175588-2-ND - Tape & Reel (TR)
445-175588-1-ND - Cut Tape (CT)
445-175588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ1608M100WTD25
Description
FIXED IND 10UH 250MA 1.05 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 250 mA 1.05Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ1608M100WTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
90mA
Shielding
Shielded
DC Resistance (DCR)
1.05Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,001
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥18.10000¥181
25¥16.80000¥420
50¥15.82000¥791
100¥14.93000¥1,493
250¥13.81200¥3,453
500¥13.02000¥6,510
1,000¥12.27600¥12,276
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.60100¥42,404
8,000¥9.99563¥79,965
12,000¥9.65808¥115,897
20,000¥9.24915¥184,983
28,000¥8.98954¥251,707
40,000¥8.72253¥348,901
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000