


MLP2520HR47MT0S1 | |
|---|---|
DigiKey Part Number | 445-15737-2-ND - Tape & Reel (TR) 445-15737-1-ND - Cut Tape (CT) 445-15737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520HR47MT0S1 |
Description | FIXED IND 470NH 2.1A 57.2 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 2.1 A 57.2mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520HR47MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 57.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥36.50000 | ¥365 |
| 25 | ¥33.76000 | ¥844 |
| 50 | ¥31.88000 | ¥1,594 |
| 100 | ¥30.04000 | ¥3,004 |
| 250 | ¥27.79200 | ¥6,948 |
| 500 | ¥26.20400 | ¥13,102 |
| 1,000 | ¥24.70600 | ¥24,706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥22.28900 | ¥66,867 |
| 6,000 | ¥21.01750 | ¥126,105 |
| 9,000 | ¥20.30822 | ¥182,774 |
| 15,000 | ¥19.44953 | ¥291,743 |
| 21,000 | ¥18.90452 | ¥396,995 |
| 30,000 | ¥18.34373 | ¥550,312 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

