
MLG1005SR13JT000 | |
|---|---|
DigiKey Part Number | 445-6320-2-ND - Tape & Reel (TR) 445-6320-1-ND - Cut Tape (CT) 445-6320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR13JT000 |
Description | FIXED IND 130NH 150MA 2.5 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 nH Unshielded Multilayer Inductor 150 mA 2.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR13JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥12.60000 | ¥126 |
| 100 | ¥10.30000 | ¥1,030 |
| 1,000 | ¥8.47300 | ¥8,473 |
| 5,000 | ¥7.38940 | ¥36,947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.83350 | ¥68,335 |
| 20,000 | ¥6.44350 | ¥128,870 |
| 30,000 | ¥6.22603 | ¥186,781 |
| 50,000 | ¥5.96268 | ¥298,134 |
| 70,000 | ¥5.79544 | ¥405,681 |
| 100,000 | ¥5.62349 | ¥562,349 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


