
MLG0603SR13JTD25 | |
|---|---|
DigiKey Part Number | 445-174039-2-ND - Tape & Reel (TR) 445-174039-1-ND - Cut Tape (CT) 445-174039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603SR13JTD25 |
Description | FIXED IND 130NH 50MA 7.3 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 nH Unshielded Multilayer Inductor 50 mA 7.3Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603SR13JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.3Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 670MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥10.30000 | ¥103 |
| 25 | ¥9.52000 | ¥238 |
| 50 | ¥8.94000 | ¥447 |
| 100 | ¥8.44000 | ¥844 |
| 250 | ¥7.80400 | ¥1,951 |
| 500 | ¥7.35600 | ¥3,678 |
| 1,000 | ¥6.93700 | ¥6,937 |
| 2,500 | ¥6.41600 | ¥16,040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.35360 | ¥80,304 |
| 30,000 | ¥5.04817 | ¥151,445 |
| 45,000 | ¥4.87778 | ¥219,500 |
| 75,000 | ¥4.67149 | ¥350,362 |
| 105,000 | ¥4.54055 | ¥476,758 |
| 150,000 | ¥4.40585 | ¥660,878 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

