
MLG0603S8N2JTD25 | |
|---|---|
DigiKey Part Number | 445-174033-2-ND - Tape & Reel (TR) 445-174033-1-ND - Cut Tape (CT) 445-174033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S8N2JTD25 |
Description | FIXED IND 8.2NH 200MA 700 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 200 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S8N2JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 3.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.40000 | ¥114 |
| 25 | ¥10.56000 | ¥264 |
| 50 | ¥9.92000 | ¥496 |
| 100 | ¥9.35000 | ¥935 |
| 250 | ¥8.66000 | ¥2,165 |
| 500 | ¥8.16400 | ¥4,082 |
| 1,000 | ¥7.69600 | ¥7,696 |
| 2,500 | ¥7.12040 | ¥17,801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.34340 | ¥80,151 |
| 30,000 | ¥5.03853 | ¥151,156 |
| 45,000 | ¥4.86847 | ¥219,081 |
| 75,000 | ¥4.66259 | ¥349,694 |
| 105,000 | ¥4.53190 | ¥475,850 |
| 150,000 | ¥4.39744 | ¥659,616 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

