
MLG0603P2N4BT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603P2N4BT000TR-ND - Tape & Reel (TR) 445-MLG0603P2N4BT000CT-ND - Cut Tape (CT) 445-MLG0603P2N4BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P2N4BT000 |
Description | FIXED IND 2.4NH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P2N4BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.80000 | ¥48 |
| 100 | ¥3.95000 | ¥395 |
| 1,000 | ¥3.24300 | ¥3,243 |
| 5,000 | ¥2.82740 | ¥14,137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.52593 | ¥37,889 |
| 30,000 | ¥2.38167 | ¥71,450 |
| 45,000 | ¥2.30118 | ¥103,553 |
| 75,000 | ¥2.20368 | ¥165,276 |
| 105,000 | ¥2.14179 | ¥224,888 |
| 150,000 | ¥2.07810 | ¥311,715 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

