
MLG0603P0N6CT000 | |
|---|---|
DigiKey Part Number | 445-7798-2-ND - Tape & Reel (TR) 445-7798-1-ND - Cut Tape (CT) 445-7798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P0N6CT000 |
Description | FIXED IND 0.6NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P0N6CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥13.40000 | ¥134 |
| 100 | ¥11.03000 | ¥1,103 |
| 1,000 | ¥9.07300 | ¥9,073 |
| 5,000 | ¥7.91320 | ¥39,566 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.47367 | ¥37,105 |
| 30,000 | ¥2.33233 | ¥69,970 |
| 45,000 | ¥2.25349 | ¥101,407 |
| 75,000 | ¥2.15801 | ¥161,851 |
| 105,000 | ¥2.09740 | ¥220,227 |
| 150,000 | ¥2.03504 | ¥305,256 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


