


MLF2012A1R5KTD25 | |
|---|---|
DigiKey Part Number | 445-173931-2-ND - Tape & Reel (TR) 445-173931-1-ND - Cut Tape (CT) 445-173931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R5KTD25 |
Description | FIXED IND 1.5UH 80MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 80 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R5KTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥24.40000 | ¥244 |
| 25 | ¥22.48000 | ¥562 |
| 50 | ¥21.20000 | ¥1,060 |
| 100 | ¥19.99000 | ¥1,999 |
| 250 | ¥18.49200 | ¥4,623 |
| 500 | ¥17.43600 | ¥8,718 |
| 1,000 | ¥16.43900 | ¥16,439 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.90625 | ¥59,625 |
| 8,000 | ¥14.05550 | ¥112,444 |
| 12,000 | ¥13.58100 | ¥162,972 |
| 20,000 | ¥13.00665 | ¥260,133 |
| 28,000 | ¥12.64189 | ¥353,973 |
| 40,000 | ¥12.26678 | ¥490,671 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

