
MLF1005VR33KT000 | |
|---|---|
DigiKey Part Number | 445-15708-2-ND - Tape & Reel (TR) 445-15708-1-ND - Cut Tape (CT) 445-15708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005VR33KT000 |
Description | FIXED IND 330NH 140MA 1.05 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 140 mA 1.05Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005VR33KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 230MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥13.74730 | ¥137,473 |
| 20,000 | ¥12.96420 | ¥259,284 |
| 30,000 | ¥12.52740 | ¥375,822 |
| 50,000 | ¥11.99852 | ¥599,926 |
| 70,000 | ¥11.66283 | ¥816,398 |
| 100,000 | ¥11.40346 | ¥1,140,346 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥24.90000 | ¥249 |
| 25 | ¥23.08000 | ¥577 |
| 50 | ¥21.76000 | ¥1,088 |
| 100 | ¥20.52000 | ¥2,052 |
| 250 | ¥18.98800 | ¥4,747 |
| 500 | ¥17.90000 | ¥8,950 |
| 1,000 | ¥16.87700 | ¥16,877 |
| 2,500 | ¥15.61360 | ¥39,034 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥24.20000 | ¥242 |
| 25 | ¥22.44000 | ¥561 |
| 50 | ¥21.14000 | ¥1,057 |
| 100 | ¥19.92000 | ¥1,992 |
| 250 | ¥18.43200 | ¥4,608 |
| 500 | ¥17.38000 | ¥8,690 |
| 1,000 | ¥16.38400 | ¥16,384 |
| 2,500 | ¥15.15920 | ¥37,898 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

