
MLF1005VR10JTD25 | |
|---|---|
DigiKey Part Number | 445-180212-2-ND - Tape & Reel (TR) 445-180212-1-ND - Cut Tape (CT) 445-180212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005VR10JTD25 |
Description | FIXED IND 100NH 180MA 510 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 180 mA 510mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005VR10JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | 10 @ 25MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 10 | ¥30.00000 | ¥300 |
| 25 | ¥27.72000 | ¥693 |
| 50 | ¥26.14000 | ¥1,307 |
| 100 | ¥24.65000 | ¥2,465 |
| 250 | ¥22.80400 | ¥5,701 |
| 500 | ¥21.50400 | ¥10,752 |
| 1,000 | ¥20.27200 | ¥20,272 |
| 2,500 | ¥18.75520 | ¥46,888 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥16.19950 | ¥161,995 |
| 20,000 | ¥15.27705 | ¥305,541 |
| 30,000 | ¥14.76270 | ¥442,881 |
| 50,000 | ¥14.13980 | ¥706,990 |
| 70,000 | ¥13.74436 | ¥962,105 |
| 100,000 | ¥13.68415 | ¥1,368,415 |
| Unit Price without JCT: | ¥36.00000 |
|---|---|
| Unit Price with JCT: | ¥39.60000 |

