5.8 nH Unshielded Multilayer Inductor 700 mA 130mOhm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P5N8ST000

DigiKey Part Number
MHQ1005P5N8ST000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHQ1005P5N8ST000
Description
FIXED IND 5.8NH 700MA 130 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.8 nH Unshielded Multilayer Inductor 700 mA 130mOhm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P5N8ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
1006 (0402)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥9.71290¥97,129
Manufacturers Standard Package
Unit Price without JCT:¥9.71290
Unit Price with JCT:¥10.68419